11150

Keystone Electronics
534-11150
11150

製造商:

說明:
電路板硬體 - PCB .550" Pin to Pin Mtg Hole Dia .069"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,076

庫存:
4,076 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.74 HK$18.74
HK$14.22 HK$142.20
HK$12.74 HK$318.50
HK$12.00 HK$1,200.00
HK$9.12 HK$9,120.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 電路板硬體 - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Feed Thru
13.97 mm
2.36 mm
Brass
品牌: Keystone Electronics
色彩: White
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Circuit Board Hardware - PCB
系列: 11000
原廠包裝數量: 1
子類別: Hardware
每件重量: 390.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

PTFE Insulated Test Point Jacks & Accessories

Keystone Electronics PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks feature a space saving design for high density packaging, as well as outstanding electrical, mechanical, thermal, and chemical properties. The Keystone PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks are RoHS compliant and provide greater pull-out strength and high torque resistance. These components are ideal for high quality terminal and connector applications.