PP0014A

Keysight
372-PP0014A
PP0014A

製造商:

說明:
測試探頭 Fixed Cartridge Accessory Kit for PP0001A

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,875.85 HK$2,875.85

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 測試探頭
Probe Tip Cartridge
300 V
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品: Accessories
產品類型: Test Probes
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Hi-Z+ Passive Probing Systems

Keysight Technologies Hi-Z+ Passive Probing Systems offer a small probe head, rugged/replaceable tips, automatic probe identification/attenuation, high voltage ranges, and high input impedances with low capacitance. The PP0001A model provides a combination of high bandwidth and high input voltage. The PP0002A 800MHz model features more than 1kV of input voltage. The PP0003A is an MMCX compatible probe. Each probe model comes with a variety of accessories and an adapter for use with AutoProbe I. Optional accessory kits are also available.