N3304A

Keysight
372-N3304A
N3304A

製造商:

說明:
直流電子負載 DC Electronic Load Module, 0-60V, 60A, 300 W, for N330X mainframes, 1 slot

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$31,699.03 HK$31,699.03

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 直流電子負載
RoHS:  
DC Electronic Loads
0 VDC to 60 VDC
0 A to 60 A
300 W
品牌: Keysight
產品類型: DC Electronic Loads
系列: N3300
原廠包裝數量: 1
子類別: Benchtop Power Supplies
每件重量: 3.42 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

N3300 DC Electronic Loads

Keysight Technologies N3300 DC Electronic Loads are fast, accurate, and ideal for increasing production throughput in high-volume DC power supply manufacturing. These loads provide flexibility for testing power supplies and operate in constant current, constant voltage, or constant resistance modes. Other features include 0V to 60V input voltage, operation within 0A to 120A input currents, and 150W, 300W, and 600W power options. Keysight Technologies N3300 DC Electronic Loads offer stable operation down to 0V and a DC connection terminal for automated test equipment (ATE) applications. 

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.