N2821A

Keysight
372-N2821A
N2821A

製造商:

說明:
測試探頭 High sensitivity 1 channel current probe

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$47,141.70 HK$47,141.70

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 測試探頭
RoHS:  
Current Probe
Current Probe
3 MHz
5 A
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品: Current Probes
產品類型: Test Probes
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
公司名稱: InfiniiVision
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908911
ECCN:
EAR99

Current Probes

Keysight Technologies Current Probes offer accurate and reliable solutions for measuring DC and AC currents. Keysight clamp-on current probes feature hybrid technology to measure AC and DC and offer up to 150MHz bandwidth and 500Arms current measurement range. High-sensitivity current probes from Keysight measure AC-DC currents as low as 50μA and are ideal for capturing and analyzing low-level current flow in the device under test (DUT). Rogowski coil current probes feature an easy-to-use clip-around coil that enables current measurement in confined spaces.