MSOX4034G

Keysight
372-MSOX4034G
MSOX4034G

製造商:

說明:
台式示波鏡 Power cord - UK, Singapore, Malaysia, Hong Kong

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$207,207.95 HK$207,207.95

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 台式示波鏡
4 Channel, 16 Channel
350 MHz
5 GSa/s
Mixed Signal Oscilloscope
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
接口類型: I2C, SPI, UART
產品類型: Oscilloscopes
系列: InfiniiVision Oscilloscope
原廠包裝數量: 1
子類別: Test Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99

InfiniiVision 4000G X-Series Oscilloscopes

Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes are advanced 7-in-1 instruments with versatile functionality. The 4000G oscilloscope features dual waveform generators, mask limit testing, measurement limit testing, frequency response analysis, enhanced HDTV video analysis, and hardware-based serial trigger and decodes, including I2C, SPI, UART, I2S, and USB-PD. The oscilloscopes are offered in 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidths with two or four analog channels. The Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes provide >1 million wfms/sec waveform update rate and a 12.1" capacitive touch display. The oscilloscopes are ideal for power, automotive, education, and general embedded design applications.