33622A/C13SPWR-903

Keysight
372-33622A-USWW
33622A/C13SPWR-903

製造商:

說明:
功能發生器及合成器 Waveform Gen 120MHz 100-240V,US Pwr Cord

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$89,215.61 HK$89,215.61

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 功能發生器及合成器
RoHS:  
120 MHz
Waveform Generator
No
No
North American Power Cord Included
交流電源電壓: 100 VAC to 240 VAC
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 103.8 mm
長度: 303.2 mm
產品類型: Function Generators & Synthesizers
系列: Trueform
原廠包裝數量: 1
子類別: Test Equipment
寬度: 261.1 mm
零件號別名: 33622A
每件重量: 3.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A992.a

33600A Trueform Waveform Generators

Keysight Technologies 33600A Trueform Waveform Generators feature up to two channels, 80MHz or 120MHz bandwidth, and standard memory being 4M samples per channel deep (optional 64MSa/channel available). The units generate a full range of signals for demanding measurements and use Trueform signal-generation technology. The 33600A series offers more capability, fidelity, and flexibility than traditional direct digital synthesis (DDS) generators. The Trueform technology offers an alternative that blends DDS and point-per-clock architectures, providing the benefits of both without the limitations of either. Keysight 33600A Trueform Waveform Generators produce sine waves with 5x lower harmonic distortion for pure signals and pulses up to 100MHz with less than 1ps jitter for precise timing. An intuitive front panel features built-in LAN (LXI-C), USB, and GPIB (optional) interfaces for connectivity. The units offer up to 1GSa/s sampling rate for higher time resolution arbitrary waveforms.