24-7068-7600

Kester
533-24-7068-7600
24-7068-7600

製造商:

說明:
焊料 .031 DIA COR SIZE 50 NO CLEAN 21AWG 1LB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 200   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,929.40 HK$385,880.00

商品屬性 屬性值 選擇屬性
Kester
產品類型: 焊料
RoHS:  
Solder Wire
Lead Free, No Clean Rosin Core
Sn96.5/Ag03/Cu0.5
0.031 in
50
Spool
1 lb
品牌: Kester
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Solder
原廠包裝數量: 200
子類別: Solder & Equipment
每件重量: 485.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99

Activated Rosins Flux

Kester Activated Rosins Flux has been developed for fluxing applications where non-activated and mildly activated rosin fluxes are too inactive to remove metal oxides. This flux is ideal where proper and complete residue removal of potentially corrosive water-soluble organic acid flux is not possible, and where soldering of electronic assemblies requires instant wetting and excellent capillary flow. This cored solder version of the popular 2331-ZX Neutral Organic Water Soluble Liquid Flux is more effective than rosin fluxes in soldering difficult metals. The same fast action and mild properties are exhibited with 331 organic Flux as with the liquid 2331-ZX. The flux is more heat stable than most organic fluxes, resulting in minimal smoke and odor. The residue can be completely removed with a simple water rinse.