W2A41C471MAT2A

KYOCERA AVX
581-W2A41C471MAT2A
W2A41C471MAT2A

製造商:

說明:
電容器陣列及網路 100V 470pF 20% 4cap X7R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.12 HK$3.12
HK$2.09 HK$20.90
HK$1.30 HK$130.00
HK$1.04 HK$520.00
HK$0.962 HK$962.00
HK$0.888 HK$1,776.00
完整捲(訂購多個4000)
HK$0.789 HK$3,156.00
HK$0.756 HK$6,048.00
HK$0.732 HK$17,568.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 電容器陣列及網路
RoHS:  
470 pF
100 VDC
SMD/SMT
4 Element
20 %
2.1 mm
1.3 mm
IPC Auto
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: GB
高度: 0.94 mm
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品: Ceramic Capacitor Arrays
產品類型: Capacitor Arrays & Networks
原廠包裝數量: 4000
子類別: Capacitors
溫度系數/代碼: X7R
類型: Capacitor Array (IPC)
額定電壓: 100 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

WxA Capacitor Arrays

KYOCERA AVX WxA Capacitor Arrays offer dramatic space savings of up to 70% compared to discrete chip capacitors. KYOCERA AVX WxA Capacitor Arrays include X5R, X7R, and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings for the series range from 6.3 to 100V. WxA Capacitor Arrays are ideal for use in a variety of applications, including mobile and cordless phones, digital set top boxes, and automotive applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).