VC120614A300RP

KYOCERA AVX
581-VC120614A300RP
VC120614A300RP

製造商:

說明:
壓敏電阻 10VAC 14VDC 0.1J 600 pF 18.5 V 32V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.44 HK$4.44
HK$2.78 HK$27.80
HK$2.42 HK$242.00
HK$2.24 HK$560.00
HK$2.17 HK$1,085.00
完整捲(訂購多個4000)
HK$2.17 HK$8,680.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 壓敏電阻
RoHS:  
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
40 A
100 mJ
600 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.02 mm
長度: 3.2 mm
產品類型: Varistors
原廠包裝數量: 4000
子類別: Varistors
公司名稱: TransGuard
類型: Multilayer Ceramic Transient Voltage Suppressors
寬度: 1.6 mm
每件重量: 50.288 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0811-5

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533404000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8533401000
ECCN:
EAR99

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

TransGuard® VA和VC電壓抑制器

KYOCERA AVX TransGuard® VA和VC多層陶瓷瞬態電壓抑制器 (TVS) 提供了最先進的雙向過電壓保護,可防止因靜電放電 (ESD)、閃電、核電磁脈衝 (NEMP) 和感應開關引起的電壓瞬態。這些抑制器是使用高能量多層結構、薄電介質材料,和用於精密陶瓷晶粒生長的專利製程所開發。這兩個系列皆提供出色的能量損耗和高達1.2 kA峰值電流的瞬態箝位特性。其他產品特色還包括0201至3220的外殼尺寸(含軸向或SMD/SMT端子)、3.3 VDC至385 VDC工作電壓範圍,以及10 mJ至15J的突波能量範圍。KYOCERA AVX TransGuard VA和VC抑制器的應用包括微控制器、繼電器、I/O連接埠、可攜式裝置、工業控制器、自動化、智慧電網、基地台等。

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.