TWAA476K060SBDZ0000

KYOCERA AVX
581-TWAA476K60SBDZ
TWAA476K060SBDZ0000

製造商:

說明:
鉭電容 - 液態 47UF 60V 10% T1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 60   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.01 HK$28,980.60
HK$470.35 HK$56,442.00
540 報價

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 鉭電容 - 液態
RoHS:  
47 uF
60 VDC
Axial
11.51 mm (0.453 in)
5.56 mm (0.219 in)
A Case
10 %
2 Ohms
- 55 C
+ 125 C
TWA
Tray
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品: Tantalum Wet Standard Grade - Other Various
產品類型: Tantalum Capacitors
原廠包裝數量: 60
子類別: Capacitors
類型: Wet Electrolytic Tantalum Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

此功能需要啟用JavaScript。

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

TWA Tantalum Capacitors

KYOCERA AVX TWA and TWA-Y Tantalum Capacitors offer a 10µF to 4700µF capacitance range, 15V to 125V rating, and a ripple current range of 1kHz to 800Hz. KYOCERA AVX TWA COTS-Plus Wet Electrolytic Tantalum Capacitors are axil-leaded with a unique cathode system that promotes high capacitance and voltage. KYOCERA AVX TWA-Y Wet Electrolytic Tantalum Capacitors are designed for use at +200°C and capable of up to 2000 hours of operation at extreme temperatures with the applicable derated voltage. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).