TCTAL0E227M8R

KYOCERA AVX
755-TCTAL0E227M8R
TCTAL0E227M8R

製造商:

說明:
鉭電容 - 固態 SMD 2.5 VDC 220 uF 1206 20 % ESR=2.5 mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
48 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$5.09 HK$15,270.00

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
TCT
220 uF
2.5 VDC
20 %
1206
3216
AL Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.1 mm (0.043 in)
- 55 C
+ 125 C
SMD/SMT
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
損耗因數DF: 20 %
泄漏電流: 5.5 uA
封裝/外殼: 1206 (3216 metric)
產品: Chip Tantalum Capacitors
產品類型: Tantalum Capacitors
原廠包裝數量: 3000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

TCT Tantalum Capacitors

Kyocera AVX TCT Tantalum Capacitors are compact capacitors with improved capacitance performance. The capacitors feature a manganese dioxide (MnO2) cathode layer for constant capacitance under various DC biases. The TCT series offers capacitors with superior temperature operation and an undertab termination style. The capacitors' low profile provides large capacity capability without ringing or vibration. The Kyocera AVX TCT Tantalum Capacitors are ideal for high component density PCB design and various applications, including industrial, telecom, Internet of Things (IoT), home, and sensors.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).