SCMR22J105MRBA0

KYOCERA AVX
581-SCMR22J105MRBA0
SCMR22J105MRBA0

製造商:

說明:
超級電容 8.1V 1F 8X22mm Radia l

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 230   多個: 230
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.72 HK$7,525.60
HK$32.47 HK$14,936.20
HK$32.39 HK$37,248.50
HK$30.25 HK$62,617.50

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 超級電容
RoHS:  
1 F
8.1 VDC
Radial
20.5 mm (0.807 in)
22 mm
24 mm
1000 Hour
350 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.6 mm
泄漏電流: 12 uA
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 230
子類別: Capacitors
類型: Cylindrical Pack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Due to increase in energy density improvements at the factory, capacitance values have increased steadily over the course of
the past two years. Rather than reduce capacitance per volume, AVX has chosen to increase our tolerance in specification for
compliance. This in no way affects current inventories or prior built parts.

It has been brought to our attention that some customers have noticed a slight over tolerance of initial capacitance values. This
is to meet incoming inspection requirements going forward. There will be no change in part marking, existing or in the future,
and all existing inventories in distribution will meet the new updated tolerances. We are increasing the bottom threshold from
20% to -10% or better. For further questions or concerns, contact your KYOCERA AVX AVX Distribution Manager. 9/5/2018

Please contact a Mouser Technical Sales Representative for
further information.

5-0524-2

此功能需要啟用JavaScript。

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

柱式超級電容器

KYOCERA AVX圓柱形超級電容器融合了高電容與低ESR,具有出色的脈衝功率處理特性。該電容器可以單獨使用,也可以與一次或二次電池配合使用,其應用範圍包括能量收集、UPS/工業、無線警報與遠程計量。

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SCM Series-Connected SuperCapacitors

KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.