REF0611101M025K

KYOCERA AVX
581-REF0611101M025K
REF0611101M025K

製造商:

說明:
鋁質電解電容器 - 徑向插件式 Radial Leaded Aluminum Electrolytic Capacitor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,094

庫存:
4,094
可立即送貨
在途量:
6,000
預期9/3/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.14 HK$2.14
HK$0.945 HK$9.45
HK$0.83 HK$83.00
HK$0.633 HK$316.50
HK$0.567 HK$567.00
完整彈藥背包(訂購多個2000)
HK$0.559 HK$1,118.00

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
100 uF
25 VDC
6.3 mm
11 mm
2.5 mm
Aluminum Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
REF
Ammo Pack
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 10
產品類型: Electrolytic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
類型: Radial Leaded Aluminum Electrolytic Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Radial Capacitors

KYOCERA AVX Aluminum Electrolytic Radial Capacitors feature a wide range of capacitance values and voltage ratings. These radial leaded capacitors are offered in three series. The REA series offers a 68μF to 2200μF capacitance range, 16VDC to 450VDC voltage rating, and 330mA to 1130mA leakage current. The REH series has a capacitance range of 22μF to 47μF, voltage ratings of 50VDC to 100VDC, and leakage current of 180mA to 220mA. The REF series comes in a 220μF to 330μF capacitance range, 25VDC voltage rating, and 810mA to 1045mA leakage current. RES series capacitors feature 5000 to 7000 hours of life at +105°C and a capacitance range of 2.2μF to 1000μF. KYOCERA AVX Aluminum Electrolytic Radial Capacitors are available in bulk packaging. The REA series is also offered in an ammo pack option.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

鋁質電解電容器

KYOCERA AVX鋁質電解電容器以較小的封裝提供高CV性能、低等效串聯電阻 (ESR) 和高耐用性。這些電容器包括導電聚合物和混合電解液,與標準電解液相比,它們對漣波電流、湧浪電流和更高溫度具有更高的耐受性。