P822602

KYOCERA AVX
581-P822602
P822602

製造商:

說明:
天線 Broadband 5G/LTE/LPW A PCB (mirror versio

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,682

庫存:
2,682 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.44 HK$28.44
HK$21.37 HK$213.70
HK$19.65 HK$491.25
HK$17.67 HK$1,767.00
HK$16.36 HK$4,090.00
完整捲(訂購多個400)
HK$15.78 HK$6,312.00
HK$14.55 HK$11,640.00
HK$14.30 HK$34,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS
LoRa, SigFox
Chip
3.9 dBi
50 Ohms
2.5:1
2 W
3 Band
PCB Mount
SMD/SMT
1.61 GHz, 1.94 GHz, 3.55 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
49.6 mm
8 mm
3.2 mm
P822602
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 400
子類別: Antennas
公司名稱: Prestta
每件重量: 3.320 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

Embedded Cellular/5G Antennas

KYOCERA AVX Embedded Cellular/5G Antennas include embedded FR4, FPC, and external antennas suitable for 5G environments. Various multi-band antennas are included in the 5G portfolio, covering multiple technologies in a single antenna for better connectivity and end-device compatibility. KYOCERA AVX External Antennas are subjected to various test services, including a 5G mmWave measurement system, and are suitable for IoT, home appliances, wearable devices, automotive, and industrial automation.

天線

KYOCERA AVX天線專為多種應用所設計,產品包含供全球使用的嵌入式、內部、外部和室外天線。「其他資源」底下的KYOCERA AVX天線選擇指南 (Antenna Selection Guide) 可幫助使用者針對其應用選擇理想的天線。KYOCERA AVX天線的典型應用包括物聯網 (IoT)、汽車、智慧家庭、行動網路、車隊和資產追蹤等。

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

寬頻FR4嵌入式LTE/LPWA天線

AVX/Ethertronics寬頻FR4嵌入式LTE/LPWA天線採用隔離磁偶極子 (IMD) 技術,具有高效能和隔離特性,可提供更為出色的連線功能,將干擾降到最低。這款天線採用特殊的外型尺寸,符合最新的RoHS要求,能提供絕佳的應用彈性。

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

行動網路和LTE天線

Ethertronics / KYOCERA AVX行動網路和LTE天線設計採用專利型隔離式磁偶極子 (IMD) 技術,可降低天線周圍的屏蔽面積要求。IMD技術可降低天線周圍所需的整體板佔用空間,同時改善天線性能。Ethertronics / KYOCERA AVX行動網路和LTE天線具有多種外形尺寸,旨在滿足設計人員的需求,包括表面貼片FR4、柔性印刷電路和外部。 

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.