NOJB226M004RWJ

KYOCERA AVX
581-NOJB226M004
NOJB226M004RWJ

製造商:

說明:
氧化鈮電容器 4V 22uF 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.99 HK$6.99
HK$4.70 HK$47.00
HK$3.21 HK$321.00
HK$2.62 HK$1,310.00
HK$2.42 HK$2,420.00
完整捲(訂購多個2000)
HK$2.02 HK$4,040.00
HK$2.01 HK$8,040.00
HK$1.99 HK$19,900.00
HK$1.88 HK$45,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 氧化鈮電容器
RoHS:  
22 uF
4 VDC
1.9 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.8 uA
232 mA
NOJ
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
外殼代碼 - in: 1210
外殼代碼 - mm: 3528
高度: 2.1 mm
長度: 3.5 mm
產品類型: Niobium Oxide Capacitors
原廠包裝數量: 2000
子類別: Capacitors
終端類型: SMD/SMT
公司名稱: Oxicap
類型: Low Profile Niobium Oxide Capacitor
寬度: 2.8 mm
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99

OxiCap® NOJ Niobium Oxide Capacitors

KYOCERA AVX OxiCap® NOJ Capacitors are niobium oxide (NbO) capacitors built with non-burn, non-smoke technology. The capacitors offer a reliability level of 0.5%/1000 hrs, a variety of case sizes, and a CV range of 4.7-1000µF / 1.8-10V. Applications for KYOCERA AVX OxiCap NOJ Capacitors include automotive, avionics, and more.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

OxiCap® NLJ Niobium Oxide Capacitors

KYOCERA AVX OxiCap® NLJ Niobium Oxide Capacitors feature non-burn technology and are environmentally friendly and RoHS compliant. These capacitors also offer high volumetric efficiency and a high CV range of 22µF to 1000µF/ 4V to 10V as well as 3x reflow, 260ºC compatibility. KYOCERA AVX NLJ capacitors are designed for consumer applications.

高CV SMD電容器解決方案

AVX高CV(電容/電壓)電容器是專為各種功率應用提供最佳效能所設計。適用於SMD應用的AVX陶瓷電容器解決方案包含:超高CV (X5R) MLCC,具備極低的ESR,適合一般用去耦合與濾波,和高CV(X7R、X7S和X8R)MLCC,支援FlexiTerm,適用於工業、汽車 (AEC-Q200) 和商業應用。AVX電解電容器解決方案包含小外殼尺寸的鉭晶片、導電聚合物和故障保護氧化鈮 (Oxicap™),與商用、工業和符合AEC-Q200標準的陶瓷裝置有所重疊,在許多情況下提供了可互換的解決方案,甚至還有更大的外殼尺寸可提供更高CV的選項。

OxiCap® NbO Capacitors

KYOCERA AVX OxiCap® NbO Capacitors are solid electrolyte capacitors uniquely developed with niobium oxide-based technology. With higher ignition energy and a lower burning rate than pure metal materials, OxiCap capacitors will not burn up to the category voltage. Typically, overloads such as voltage spikes or high current surges result in increased leakage current and reduced capacitance. If subjected to these overloads, OxiCap capacitors will continue to function at full capacitance. The KYOCERA AVX OxiCap family includes three series: NOJ, in both standard and low profile; low ESR NOS; and OxiCap super-low ESR multianode NOM.