MG052S18A400TP

KYOCERA AVX
581-MG052S18A400TP
MG052S18A400TP

製造商:

說明:
壓敏電阻 14VAC 18VDC 0.1J 225 pF 25.5V 42V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 10000   多個: 10000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個10000)
HK$4.88 HK$48,800.00

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 壓敏電阻
RoHS:  
MG
MLVs
PCB Mount
SMD/SMT
0508 (1220 metric)
14 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
225 pF
- 55 C
+ 125 C
Reel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 30 A
高度: 1.02 mm
長度: 1.25 mm
產品類型: Varistors
原廠包裝數量: 10000
子類別: Varistors
公司名稱: MultiGuard
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

MultiGuard Multilayer Ceramic TVS Arrays

KYOCERA AVX MultiGuard Multilayer Ceramic Transient Voltage Suppression (TVS) Arrays provide ESD protection for CMOS and bipolar systems. The MultiGuard series provides a fast turn-on-time (<1nS), repetitive strike capability, and up to 75% PCB space savings over the equivalent number of discrete chips. Offered with standard working voltages of 5.6V up to 18V with low capacitance in three case sizes, KYOCERA AVX MultiGuard arrays provide the user with a broad range of integrated TVS options. The arrays are ideally suited for ESD protection of I/O lines in portable equipment and programming ports in cellular phones. Other applications include differential data line protection, ASIC protection, and LCD driver protection for portable computing devices.