MD011A220KAB

KYOCERA AVX
581-MD011A220KAB
MD011A220KAB

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 100V 22 pF C0G (NP0) 10 % 0.325 in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 400   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$27.37 HK$10,948.00
HK$25.56 HK$15,336.00
HK$24.41 HK$24,410.00
HK$22.85 HK$45,700.00

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - 引線電容器
RoHS: N
MD01
Radial
22 pF
100 VDC
C0G (NP0)
10 %
0.325 in
Molded
- 55 C
+ 125 C
General Type MLCCs
6.6 mm
3.43 mm
Bulk
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Ceramic Capacitors
原廠包裝數量: 200
子類別: Capacitors
公司名稱: DIPGuard
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

MD Two-Pin DIP/DIPGuard® Capacitors

KYOCERA AVX MD Two-Pin DIP/DIPGuard® Capacitors features multilayer ceramic leaded capacitors with the molded radial configuration and the two-pin DIPGuard option. These devices have the same footprint as standard DIP components while offering a lower profile to enhance airflow across the capacitor and flat leads for reduced inductance. The MD capacitors provide superior reliability and are an ideal choice for a decoupling capacitor. Auto insertable with standard DIP insertion equipment, the MD multilayer ceramic leaded capacitors are available with 0.325mm lead spacing, capacitance values from 0.47uF to 1uF, and tolerances ranging from 10% to 20%. The epoxy molding of these KYOCERA AVX capacitors provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).