L08056R8DESTR

KYOCERA AVX
581-L08056R8DESTR
L08056R8DESTR

製造商:

說明:
RF電感器 - SMD 6.8nH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 270

庫存:
270 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.30 HK$8.30
HK$7.16 HK$71.60
HK$6.57 HK$164.25
HK$5.32 HK$532.00
HK$5.01 HK$1,252.50
HK$4.30 HK$2,150.00
HK$3.82 HK$3,820.00
完整捲(訂購多個3000)
HK$3.82 HK$11,460.00
HK$3.70 HK$22,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: RF電感器 - SMD
RoHS:  
Thin Film
0805 (2012 metric)
Unshielded
6.8 nH
0.5 nH
1.5 A
110 mOhms
- 55 C
+ 125 C
43
4.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Cut Tape
MouseReel
應用: RF
品牌: KYOCERA AVX
外殼代碼 - in: 0805
外殼代碼 - mm: 2012
組裝國家: Not Available
擴散國: Not Available
原產國: IL
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 450 MHz
公司名稱: Accu-L
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ACCU-L RF薄膜電感器

AVX ACCU-L Tight Tolerance, SMD RF Thin Film Inductors are based on thin-film multilayer technology, which provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. Applications include mobile communications, satellite TV receivers, GPS, vehicle location systems, wireless LAN's, filters, and matching networks.
Learn More

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.