F971C106KBA

KYOCERA AVX
647-F971C106KBA
F971C106KBA

製造商:

說明:
鉭電容 - 固態 SMD 10UF 16V 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,170

庫存:
1,170 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.74 HK$6.74
HK$3.25 HK$32.50
HK$2.93 HK$293.00
HK$2.41 HK$1,205.00
HK$2.25 HK$2,250.00
完整捲(訂購多個2000)
HK$1.79 HK$3,580.00
HK$1.65 HK$6,600.00
HK$1.54 HK$15,400.00
HK$1.53 HK$36,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
Cut Tape
MouseReel
F97
10 uF
16 VDC
10 %
2.1 Ohms
1411
3528
B Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.9 mm (0.075 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: SV
損耗因數DF: 6
泄漏電流: 1.6 uA
濕度敏感: Yes
產品: Tantalum Solid High Reliability
產品類型: Tantalum Capacitors
原廠包裝數量: 2000
子類別: Capacitors
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

AVX F97 Series High Reliability Solid Tantalum Electrolytic Capacitors

AVX F97 Series High Reliability Solid Tantalum Electrolytic Capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment.  The F97 Series High Reliability Solid Tantalum Electrolytic Capacitors from AVX offer moisture resistance, capacitance range from 0.47µF to 100µF, voltage range from 6.3V to 35V, operating temperature range from -55ºC to +125ºC (rated temperature: 85ºC), and compliance to RoHS directive 2002/95/EC.

MnO2 Tantalum Automotive Capacitors

KYOCERA AVX MnO2 Tantalum Automotive Capacitors are capable of meeting automotive industry specifications for high-temperature capacitors up to +250°C while also meeting requirements for high reliability. KYOCERA AVX's broad range of automotive capable capacitors also meet various demands of operating temperature, process voltage, and reliability for use in different automotive applications from cabin entertainment, through airbags and ABS, to applications directly on the engine.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

汽車用陶瓷電容器

KYOCERA AVX汽車用陶瓷電容器採用多種多層陶瓷電容器技術,符合或超過了AEC-Q200的要求。這些KYOCERA AVX電容器包括貼片和引線型MLCC及貼片饋通濾波器。

Automotive Capacitors

KYOCERA AVX Automotive Capacitors meet the automotive industry's high quality and reliability standards. These KYOCERA AVX ceramic and solid electrolytic capacitors meet design needs for more advanced, reliable, and effective electronics systems in a wide range of automotive applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

F97 SMD J-Lead Tantalum Capacitors

KYOCERA AVX F97 Tantalum Capacitors are surface-mount J-lead devices compliant with AEC-Q200 requirements. These resin-molded chip capacitors feature high reliability and a temperature range of -55°C to +125°C. KYOCERA AVX F97 Tantalum Capacitors are ideal for automotive electronics and industrial equipment applications. 

固體鉭SMD電容器

AVX固體鉭SMD電容器能為多數高需求應用提供絕佳可靠度。隨著鉭技術持續發展,AVX產品也不斷為關鍵輸出濾波應用帶來縮小尺寸的機會、提高額定電容、推出新的外殼尺寸和低ESR的選項。AVX推出各式各樣的固體鉭SMD電容器,能滿足消費性、醫療、軍事和航太產業的不同需求。

高CV SMD電容器解決方案

AVX高CV(電容/電壓)電容器是專為各種功率應用提供最佳效能所設計。適用於SMD應用的AVX陶瓷電容器解決方案包含:超高CV (X5R) MLCC,具備極低的ESR,適合一般用去耦合與濾波,和高CV(X7R、X7S和X8R)MLCC,支援FlexiTerm,適用於工業、汽車 (AEC-Q200) 和商業應用。AVX電解電容器解決方案包含小外殼尺寸的鉭晶片、導電聚合物和故障保護氧化鈮 (Oxicap™),與商用、工業和符合AEC-Q200標準的陶瓷裝置有所重疊,在許多情況下提供了可互換的解決方案,甚至還有更大的外殼尺寸可提供更高CV的選項。