F751C227KRC

KYOCERA AVX
647-F751C227KRC
F751C227KRC

製造商:

說明:
鉭電容 - 固態 SMD 16V 220uF 10% 2824 E SR= 200 mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
33 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$28.44 HK$14,220.00

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
F75
220 uF
16 VDC
10 %
200 mOhms
2824
7260
R Case
7.2 mm (0.283 in)
6 mm (0.236 in)
3.5 mm (0.138 in)
- 55 C
+ 125 C
SMD/SMT
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 10
泄漏電流: 35.2 uA
濕度敏感: Yes
產品: Tantalum Solid Surface Mounts
產品類型: Tantalum Capacitors
原廠包裝數量: 500
子類別: Capacitors
公司名稱: FRAMELESS
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

固體鉭SMD電容器

AVX固體鉭SMD電容器能為多數高需求應用提供絕佳可靠度。隨著鉭技術持續發展,AVX產品也不斷為關鍵輸出濾波應用帶來縮小尺寸的機會、提高額定電容、推出新的外殼尺寸和低ESR的選項。AVX推出各式各樣的固體鉭SMD電容器,能滿足消費性、醫療、軍事和航太產業的不同需求。

高CV SMD電容器解決方案

AVX高CV(電容/電壓)電容器是專為各種功率應用提供最佳效能所設計。適用於SMD應用的AVX陶瓷電容器解決方案包含:超高CV (X5R) MLCC,具備極低的ESR,適合一般用去耦合與濾波,和高CV(X7R、X7S和X8R)MLCC,支援FlexiTerm,適用於工業、汽車 (AEC-Q200) 和商業應用。AVX電解電容器解決方案包含小外殼尺寸的鉭晶片、導電聚合物和故障保護氧化鈮 (Oxicap™),與商用、工業和符合AEC-Q200標準的陶瓷裝置有所重疊,在許多情況下提供了可互換的解決方案,甚至還有更大的外殼尺寸可提供更高CV的選項。

F72 & F75 Conformal Tantalum Capacitors

KYOCERA AVX F72 and F75 Tantalum Capacitors are conformal coated chip capacitors compliant with RoHS directive 2011/65/EU. The conformal structure allows a larger amount of capacitance in a smaller package to save board space. Typical applications for these capacitors include smartphones, wireless modules, hearing aids, and mobile phones. These KYOCERA AVX SMD chips are available as low profile (F72) or maximum capacitance/voltage (CV) (F75) variants.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

F75 Conformal Max-CV Electrolytic Capacitors

KYOCERA AVX F75 Conformal Maximum CV Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package and helps to save board space. These KYOCERA AVX F75 capacitors are available with capacitance rated from 330µF to 2200µF in 4V, 6.3V, 10V, and 16V and offer ESR (at 100Hz) from 0.07Ω to 0.22Ω.