F0402E1R50FSTR

KYOCERA AVX
581-F0402E1R50FSTR
F0402E1R50FSTR

製造商:

說明:
表面黏著保險絲 0402 1.5amp 0.06ohm SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,196

庫存:
14,196 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.96 HK$2.96
HK$2.72 HK$27.20
HK$2.26 HK$113.00
HK$2.09 HK$209.00
HK$1.87 HK$467.50
HK$1.73 HK$865.00
HK$1.59 HK$1,590.00
HK$1.39 HK$3,475.00
完整捲(訂購多個5000)
HK$1.34 HK$6,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 表面黏著保險絲
RoHS:  
REACH - SVHC:
Accu-Guard
Surface Mount Fuses
Fast Blow
1.5 A
32 VDC
50 A at 32 VDC
0402 (1005 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
60 mOhms
品牌: KYOCERA AVX
高度: 0.4 mm
長度: 1 mm
產品類型: SMD Fuses
原廠包裝數量: 5000
子類別: Fuses
公司名稱: Accu-Guard II
寬度: 0.55 mm
每件重量: 4.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Accu-Guard® II低電流薄膜保險絲

KYOCERA AVX Accu-Guard® II低電流薄膜保險絲基於薄膜技術。標準保險絲技術通常不支援對組件的電氣和物理特性進行一定程度的控制,而該技術則可以實現這一點。 此KYOCERA AVX系列涵蓋小巧型0402和0603晶片尺寸的最低額定電流,並具有LGA終端。

Accu-Guard® Fuses

KYOCERA AVX Accu-Guard® Fuses are based on thin-film techniques. This technology provides greater control over component electrical and physical characteristics than is generally possible with standard fuse technologies. Applications for KYOCERA AVX Accu-Guard Fuses include cellular telephones, two-way radios, computers, hard disk drives, LCD screens, battery chargers, rechargeable battery packs, instrumentation, and more.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.