CX2016DB26000D0FSST4

KYOCERA AVX
581-CX2016DB26DFSST4
CX2016DB26000D0FSST4

製造商:

說明:
液晶元件 26MHz 8pF 2.0mmX1.6mm +/-50ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,890

庫存:
2,890 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.49 HK$6.49
HK$5.54 HK$55.40
HK$5.26 HK$131.50
HK$4.78 HK$478.00
HK$4.53 HK$1,132.50
HK$4.31 HK$2,155.00
HK$4.12 HK$4,120.00
完整捲(訂購多個3000)
HK$3.63 HK$10,890.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 液晶元件
RoHS:  
26 MHz
8 pF
10 PPM
50 PPM
2 mm x 1.6 mm x 0.4 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
100 uW
2 mm
1.6 mm
0.4 mm
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Quartz Crystal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.