CG21AS26F105MR

KYOCERA AVX
581-CG21AS26F105MR
CG21AS26F105MR

製造商:

說明:
ESD 保護二極體 / TVS 二極體 18VAC26DVC0.7J 1uF 3 3V 54V AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 588

庫存:
588 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.80 HK$8.80
HK$7.12 HK$71.20
HK$5.54 HK$554.00
HK$4.55 HK$2,275.00
HK$3.67 HK$3,670.00
HK$3.62 HK$7,240.00

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
26 V
Radial
54 V
33 V
200 A
1 uF
- 55 C
+ 125 C
CG
AEC-Q200
Bulk
品牌: KYOCERA AVX
產品: TVS Diodes
原廠包裝數量: 1000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: CapGuard
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Automotive AEC-Q200 Varistors

KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.