CB037D0224KBA

KYOCERA AVX
581-CB037D0224K
CB037D0224KBA

製造商:

說明:
薄膜電容器 63V 0.22uF 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 650

庫存:
650 可立即送貨
工廠前置作業時間:
38 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個700)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.78 HK$21.78
HK$15.37 HK$153.70
HK$13.23 HK$661.50
HK$11.59 HK$1,159.00
完整捲(訂購多個700)
HK$10.28 HK$7,196.00
HK$9.37 HK$13,118.00
HK$8.06 HK$16,926.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 薄膜電容器
RoHS:  
0.22 uF
63 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
4.5 mm (0.177 in)
3.2 mm (0.126 in)
Stacked Film Capacitors
40 VAC
10 %
2 Pin
3 mm (0.118 in)
1812 (4532 metric)
- 55 C
+ 125 C
CB PEN
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: FR
濕度敏感: Yes
產品類型: Film Capacitors
原廠包裝數量: 700
子類別: Capacitors
每件重量: 27 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Microgaps are common in the CB series. They can be described as
multiple paltry cracked lines on the surface of either side of
the capacitor. The microgap is an intrinsic phenomenon for the
stacked metallized plastic film capacitor technology. It has no
effect on the mechanical, electrical and reliability
characteristics of the CB capacitors.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-9

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SMD晶片薄膜電容器

KYOCERA AVX SMD晶片薄膜電容器提供從1206至6054等不同的外殼尺寸。這些電容器具有薄膜電介質的自行修復特性,是一款可靠性優異的開放故障模式電容器。此系列提供低直流偏壓、出色的熱行為和低功耗因數,具有低等效串聯電阻 (ESR) 和低等效串聯電感 (ESL)。KYOCERA AVX SMD晶片薄膜電容器提供三種電介質:PEN、PET-HT和PPS。