AL01682N0JTS

KYOCERA AVX
581-AL01682N0JTS
AL01682N0JTS

製造商:

說明:
RF電感器 - SMD 82nH 5% Air Core

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.12 HK$3.12
HK$2.66 HK$26.60
HK$2.44 HK$61.00
HK$1.97 HK$197.00
HK$1.87 HK$467.50
HK$1.60 HK$800.00
完整捲(訂購多個1000)
HK$1.41 HK$1,410.00
HK$1.37 HK$6,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
3.81 mm x 4.2 mm x 4.83 mm
Unshielded
82 nH
5 %
2.5 A
9.4 mOhms
- 40 C
+ 125 C
100
1.3 GHz
Standard
4.83 mm
3.81 mm
4.2 mm
Air
AL
Reel
Cut Tape
MouseReel
應用: RF
品牌: KYOCERA AVX
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 150 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Air Core RF Inductors

KYOCERA AVX Air Core RF Inductors (AL and AS Series) utilize a unique construction that provides the best performance in RF applications.  The Air Core Inductor Series from KYOCERA AVX, part of the wound air core inductor family, are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching. The AL series offers high Q, high current, excellent SRF, and many inductance values ranging from 1.65nH to 538nH.  The AS series has a square cross-section construction that provides better performance and offers manufacturing advantages over toroidal coils.  Features of the AS Series include 0806, 0807, and 0908 sizes, 20 inductance values ranging 5.5nH to 27.3nH, high Q, high current, and excellent SRF.

AL Series Air Core RF Inductors

KYOCERA AVX AL Series Air Core RF Inductors are part of the wound air core inductor family and provide better performance over the solid core inductors. These inductors offer higher Q and better current handling capabilities than the solid core inductors. KYOCERA AVX AL Series Air Core RF Inductors are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching.