200B393MP50XT

KYOCERA AVX
581-200B393MP50XT
200B393MP50XT

製造商:

說明:
矽RF電容器 / 薄膜 MLC A/B/R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
30 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$37.65 HK$18,825.00

類似產品

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 矽RF電容器 / 薄膜
0.039 uF
50 V
1111 (2828 metric)
20 %
200B
- 55 C
+ 125 C
Reel
品牌: KYOCERA AVX
外殼代碼 - in: 1111
外殼代碼 - mm: 2828
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 2.59 mm
長度: 2.79 mm
產品: RF/Microwave Multilayer Capacitors (MLC)
產品類型: Silicon RF Capacitors / Thin Film
原廠包裝數量: 500
子類別: Capacitors
終端類型: SMD/SMT
類型: Ceramic Multilayer Capacitors
直流電額定電壓: 50 VDC
寬度: 2.79 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532290000
USHTS:
8532240020
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

BX Ceramic RF/Microwave Capacitors

KYOCERA AVX BX Ceramic RF/Microwave Capacitors feature improved ESR and ESL performance, high reliability, and rugged construction. These capacitors offer a wide capacitance range and exhibit high volumetric efficiency with superior IR characteristics. The ceramic construction provides a durable hermetic package. KYOCERA AVX BX Ceramic RF/Microwave Capacitors are ideal for various functional and circuit applications.