1808GA471JAT2A

KYOCERA AVX
581-1808GA471JAT2A
1808GA471JAT2A

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT KGM42CCG3D471JY NEW GLOBAL PN 2KV 470pF A 581-KGM42CCG3D471JY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,314

庫存:
1,314 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.67 HK$11.67
HK$9.29 HK$92.90
HK$8.63 HK$431.50
完整捲(訂購多個500)
HK$7.23 HK$3,615.00
HK$6.90 HK$6,900.00
HK$6.50 HK$13,000.00
HK$6.40 HK$32,000.00
HK$5.96 HK$59,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
470 pF
2 kVDC
C0G (NP0)
5 %
1808
4520
SMD/SMT
Standard
- 55 C
+ 125 C
4.6 mm (0.181 in)
2 mm (0.079 in)
General Type MLCCs
HV MLCC C0G
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
級別: Class 1
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝/外殼: 1808 (4520 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: High Voltage MLCCs for 600 V to 5 kV
零件號別名: KGM42CCG3D471JY
每件重量: 54 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High-Voltage SMD MLCCs

KYOCERA AVX High-Voltage SMD MLCCs provide high value, low leakage ratings, and a compact size suitable for high-voltage systems. These MLCCs feature a high-voltage chip design that exhibits low ESR at high frequencies. KYOCERA AVX High-Voltage SMD MLCCs are designed for applications such as snubbers in high-frequency power converters, resonators in SMPS, and high-voltage coupling/DC blocking.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).