116XCC100J100TT

KYOCERA AVX
581-116XCC100J100TT
116XCC100J100TT

製造商:

說明:
特種陶瓷電容器 AVX/ATC SLC FINISHED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
500 可於 20 天後送貨
最少: 400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個100)
HK$56.80 HK$22,720.00
HK$52.44 HK$62,928.00
HK$48.66 HK$97,320.00

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 特種陶瓷電容器
RoHS:  
10 pF
100 VDC
SMD/SMT
1.27 mm (0.05 in)
1.27 mm (0.05 in)
Single Layer Capacitors - SLC
5 %
- 55 C
+ 125 C
116
Reel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
高度: 0.305 mm
產品類型: Ceramic Capacitors
原廠包裝數量: 100
子類別: Capacitors
類型: Single Layer Capacitor
直流電額定電壓: 100 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532230020
ECCN:
EAR99

MICROCAP™ High Q RF SLC Capacitors

KYOCERA AVX MICROCAP™ Single-Layer Capacitors (SLCs) are designed for demanding microwave and millimeter-wave requirements. These ultra-high Q capacitors offer a capacitance range of 0.04pF to 6200pF and a voltage rating up to 100WVDC. KYOCERA AVX MICROCAP Single-Layer Capacitors are available in standard sizes from 10mils. sq. to 90mils. sq. Applications include wireless communications, medical equipment, satellite systems, avionics, military and aerospace, and automotive electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).