0603YD223MAT2A

KYOCERA AVX
581-0603YD223MAT2A
0603YD223MAT2A

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 16V .022uF X5R 0603 20% Tol

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,181

庫存:
1,181 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.55 HK$2.55
HK$1.66 HK$16.60
HK$0.945 HK$94.50
HK$0.732 HK$366.00
HK$0.674 HK$674.00
HK$0.617 HK$1,234.00
完整捲(訂購多個4000)
HK$0.518 HK$2,072.00
HK$0.501 HK$4,008.00
HK$0.493 HK$11,832.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.022 uF
16 VDC
X5R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 85 C
0.9 mm (0.035 in)
General Type MLCCs
X5R
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: Commercial Surface Mount Chip
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

高CV SMD電容器解決方案

AVX高CV(電容/電壓)電容器是專為各種功率應用提供最佳效能所設計。適用於SMD應用的AVX陶瓷電容器解決方案包含:超高CV (X5R) MLCC,具備極低的ESR,適合一般用去耦合與濾波,和高CV(X7R、X7S和X8R)MLCC,支援FlexiTerm,適用於工業、汽車 (AEC-Q200) 和商業應用。AVX電解電容器解決方案包含小外殼尺寸的鉭晶片、導電聚合物和故障保護氧化鈮 (Oxicap™),與商用、工業和符合AEC-Q200標準的陶瓷裝置有所重疊,在許多情況下提供了可互換的解決方案,甚至還有更大的外殼尺寸可提供更高CV的選項。

X5R Multilayer Ceramic Capacitors

KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in various capacitance values. These devices have a temperature variation of capacitance within ±15% of a -55°C to +85°C or +105°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.

RF DC Blocking Capacitors

KYOCERA AVX RF DC Blocking Capacitors offer an ideal solution for DC blocking in many RF applications. Typical applications for KYOCERA AVX RF DC Blocking Capacitors are 5G communication, LTE, IoT, instrumentation, automotive V2X, and ADAS, tracking, and GPS. 

MLCC解決方案

KYOCERA AVX是一家國際製造商與供應商,製造與供應各種先進被動元件。陶瓷電容器具有低寄生參數及優異的EMI濾波能力。以多層組態,它們在寬溫度範圍內呈現出大電容值與各種電壓等級。KYOCERA AVX提供多種陶瓷解決方案,包括MLCC貼片電容器、引線電容器、堆疊電容器,以及採用獨特幾何形狀的電容器。

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).