046244418010846+

KYOCERA AVX
346-046244418010846+
046244418010846+

製造商:

說明:
FFC和FPC連接器 0.5mm Pitch 18pos Ve rt Au Stnd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5,950
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
數量超過5950會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.66 HK$6.66
HK$5.66 HK$56.60
HK$5.30 HK$132.50
HK$5.05 HK$252.50
HK$4.81 HK$481.00
HK$4.50 HK$1,125.00
HK$4.29 HK$2,145.00
HK$4.18 HK$4,180.00
完整捲(訂購多個1500)
HK$4.05 HK$6,075.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: FFC和FPC連接器
RoHS:  
Connectors
18 Position
0.5 mm
SMD/SMT
Straight
Side Contact
Gold
400 mA
6244
Reel
Cut Tape
MouseReel
刺激類型: Non ZIF
品牌: KYOCERA AVX
觸點材料: Copper Alloy
易燃性等級: UL 94 V-0
性別: Female
外殼顏色: Black
外殼材料: Thermoplastic (TP)
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 1500
子類別: FFC & FPC Connectors
額定電壓: 50 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

連接器解決方案

Kyocera AVX連接器解決方案為工業、消費品、醫療、能源、運輸、電訊和汽車市場提供各種獨特的連接器。這些Kyocera AVX連接器基於業界驗證的接觸技術,提供強大且性能驅動的解決方案,以滿足嚴苛的特定應用要求。

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6244 Series 0.5mm Pitch FPC/FFC Connectors

KYOCERA AVX 6244 Series 0.5mm Pitch FPC/FFC Connectors are LIF, vertical SMT type FPC/FFC connectors designed for automatic mounting machines and packaged in tape and reel. The series has an operating temperature of -40°C to +85°C. Typical applications for KYOCERA AVX 6244 Series 0.5mm Pitch FPC/FFC Connectors are printers and industrial measuring devices.