04025JR25PBSTR\500

KYOCERA AVX
581-04025JR25PBS\500
04025JR25PBSTR\500

製造商:

說明:
矽RF電容器 / 薄膜 50V 0.25pF .02pFT Th inFilm 0402

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 724

庫存:
724 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.14 HK$8.14
HK$5.43 HK$54.30
HK$3.91 HK$391.00
完整捲(訂購多個500)
HK$3.22 HK$1,610.00
HK$2.58 HK$2,580.00
HK$2.56 HK$12,800.00
HK$2.42 HK$60,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 矽RF電容器 / 薄膜
RoHS:  
250 fF
50 V
0402 (1005 metric)
0.02 pF
Accu-P Std
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: IL
高度: 0.4 mm
長度: 1 mm
產品: Thin Film Capacitors
產品類型: Silicon RF Capacitors / Thin Film
原廠包裝數量: 500
子類別: Capacitors
終端類型: SMD/SMT
公司名稱: Accu-P
類型: Low ESR Thin Film Chip Capacitor
直流電額定電壓: 50 VDC
寬度: 0.55 mm
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322410
ECCN:
EAR99

RF Thermal Management

KYOCERA AVX RF Thermal Management includes a λ (Lambda) bridge thermal conductor that is a cost-effective thermal management solution. The λ-Bridge provides designers with the ability to manage thermal conditions by directing heat to thermal ground planes, heat sinks, or other thermal points of interest. While directing heat, the λ-Bridge maintains optimal electrical circuit performance. KYOCERA AVX RF Thermal Management λ-Bridge is available in 0302, 0402, 0603, and 0805 case sizes. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.