02013A330GAT2A

KYOCERA AVX
581-02013A330GAT2A
02013A330GAT2A

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT KGM03ACG1E330GH NEW GLOBAL PN 25V 33pF C A 581-KGM03ACG1E330GH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32,186

庫存:
32,186 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.96 HK$2.96
HK$1.92 HK$19.20
HK$1.22 HK$122.00
HK$0.978 HK$489.00
HK$0.896 HK$896.00
HK$0.83 HK$2,075.00
HK$0.74 HK$3,700.00
HK$0.707 HK$7,070.00
完整捲(訂購多個15000)
HK$0.666 HK$9,990.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
33 pF
25 VDC
C0G (NP0)
2 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
General Type MLCCs
C0G (NP0)
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
級別: Class 1
封裝/外殼: 0201 (0603 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 15000
子類別: Capacitors
類型: General Purpose Dielectric Ceramic Capacitor
零件號別名: KGM03ACG1E330GH
每件重量: 0.330 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs offer a variety of dielectric series: C0G (NPO), X5R, and X7R. The C0G (NPO) capacitors offer one of the most stable capacitor dielectrics available where the capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% from -55°C to +125°C. KYOCERA AVX X5R capacitors offer high capacitance values up to 100µF and are ideal for decoupling and filtering applications, while the X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).