009176003853906

KYOCERA AVX
581-009176003853906
009176003853906

製造商:

說明:
集管和線殼 3Pin IDC 300V 22AWG 6A White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24,466

庫存:
24,466 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1700)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.82 HK$6.82
HK$5.81 HK$58.10
HK$5.19 HK$129.75
HK$4.94 HK$494.00
HK$4.63 HK$1,157.50
HK$4.41 HK$2,205.00
HK$4.04 HK$4,040.00
完整捲(訂購多個1700)
HK$3.85 HK$6,545.00
HK$3.74 HK$12,716.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 集管和線殼
RoHS:  
Headers
Wire to Board
3 Position
3.2 mm (0.126 in)
1 Row
SMD/SMT
Solder
Right Angle
Socket (Female)
Tin
9176-800
Wire-to-Board
24 AWG
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 5 A
易燃性等級: UL 94 V-0
外殼顏色: White
外殼材料: Nylon
濕度敏感: Yes
產品類型: Headers & Wire Housings
原廠包裝數量: 1700
子類別: Headers & Wire Housings
額定電壓: 100 V
每件重量: 718 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

連接器解決方案

Kyocera AVX連接器解決方案為工業、消費品、醫療、能源、運輸、電訊和汽車市場提供各種獨特的連接器。這些Kyocera AVX連接器基於業界驗證的接觸技術,提供強大且性能驅動的解決方案,以滿足嚴苛的特定應用要求。

Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are surface-mount connectors that facilitate simplicity in connecting individual wires directly to a PCB. The dual IDC contact system employs a redundant gas-tight interface to the wire that has been tested for reliability up to automotive levels of temperature, shock, and vibration. These KYOCERA AVX connectors are available in various heights, termination styles, and configurations.

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

9176-800纖薄IDC連接器

AVX 9176-800纖薄工業/運輸級位移連接器(IDC)專門開髮用於尺寸關鍵應用中的22-26AWG分離式導線。透過降低"Z"軸高度1.0mm及總體體積最多50%,這些連接器是空間受限應用的理想選擇。此外,每種線規具有1個位置至最多4個位置可用的擴展尺寸範圍。整個系列為工業、醫療和運輸應用提供新的封裝解決方案,智能儀表、LED照明、工業控制及便攜監控和測量裝置。

9176氣密線對板IDC連接器

KYOCERA AVX 9176氣密線對板絕緣位移連接器 (IDC) 專門設計用於在嚴苛的汽車和工業應用中將單獨的28 AWG至14 AWG電線直接連接至PCB。此接點系統通過汽車等級的衝擊、震動和溫度循環測試,證明其可靠性和穩定性。使用小型工具或選購的固定/端接蓋,即可輕鬆將電線插入SMT接點,讓各種裝置無需經過焊接便能連接至PCB。KYOCERA AVX 9176氣密線對板絕緣位移連接器提供了多種高度、端子(表面黏著或金屬穿孔)和位置,適用於注重尺寸的應用。

線對板連接器

KYOCERA AVX線對板連接器是一種創新的接點解決方案,持續帶動新型技術連接器的發展,將獨立纜線連接至PCB。這些高成本效益的KYOCERA AVX解決方案提供了完整連接器系統的所有效能和功能,包括低矮型、Poke-Home和垂直上方插入式的型號。