009155005002016

KYOCERA AVX
581-009155005002016
009155005002016

製造商:

說明:
電池觸點 5 way .4um Gold W/BRKT 1.8/2.1mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,275

庫存:
1,275 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.41 HK$18.41
HK$16.11 HK$161.10
HK$15.37 HK$384.25
HK$14.55 HK$1,455.00
完整捲(訂購多個1000)
HK$10.28 HK$10,280.00
HK$9.70 HK$19,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 電池觸點
RoHS:  
Battery Connectors
5 Battery
Solder
Black
Nylon
SMD/SMT
品牌: KYOCERA AVX
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 12.5 mm x 8.05 mm x 3 mm
濕度敏感: Yes
觸點數: 5 Contact
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Battery Contacts
系列: 9155-000
原廠包裝數量: 1000
子類別: Battery
類型: Battery Connector
每件重量: 2.058 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.

連接器解決方案

Kyocera AVX連接器解決方案為工業、消費品、醫療、能源、運輸、電訊和汽車市場提供各種獨特的連接器。這些Kyocera AVX連接器基於業界驗證的接觸技術,提供強大且性能驅動的解決方案,以滿足嚴苛的特定應用要求。

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.