009115002333206

KYOCERA AVX
581-009115002333206
009115002333206

製造商:

說明:
電容器硬件 Cap Holder DxL 8x20mm Pitch 3.2mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,200

庫存:
1,200 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.34 HK$11.34
HK$7.92 HK$79.20
HK$5.84 HK$584.00
完整捲(訂購多個300)
HK$4.88 HK$1,464.00
HK$4.55 HK$4,095.00
HK$4.19 HK$10,056.00
HK$3.95 HK$18,960.00
HK$3.73 HK$36,927.00
HK$3.71 HK$92,379.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 電容器硬件
RoHS:  
9115-000
Capacitor Holders
8 mm (0.315 in)
Automotive, Industrial, Medical
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
濕度敏感: Yes
工作溫度範圍: - 40 C to + 85 C
產品類型: Capacitor Hardware
原廠包裝數量: 300
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMT Capacitor Holders

KYOCERA AVX 9115-000 SMT Capacitor Holders enable manufacturers to eliminate hand soldering and improve production efficiency. These holders utilize insulation displacement (IDC) technology, allowing the safe and efficient connection of a capacitor to a PCB without the need for manual processes. Key features include automated pick-and-place, reflow compatibility, high-temperature insulator material, and a 1mm clearance. Compatible with various capacitors from 6.3mm to 10mm in diameter, 9115-000 holders allow the capacitor to be secured to the PCB after the SMT process. Engineers simply run the holder through the SMT process, snap the capacitor into the holder, and terminate the leads via the IDCs without soldering or bending the leads. KYOCERA AVX 9115-000 SMT Capacitor Holders are designed for ruggedized connections in automotive, industrial, and medical environments.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).