VP3225K401R175

KEMET
80-VP3225K401R175
VP3225K401R175

製造商:

說明:
壓敏電阻 225V 400A 3225

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 12000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$2.28 HK$27,360.00

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 壓敏電阻
RoHS:  
VP
+ 85 C
Reel
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: SI
產品類型: Varistors
原廠包裝數量: 1000
子類別: Varistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
85334002
ECCN:
EAR99

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

VP SMD 85°C Plastic Encapsulated Varistors

KEMET VP SMD 85°C Plastic Encapsulated Varistors are designed to protect electronic equipment against high voltage surges in the low and medium voltage range. The VP series offers direct SMD equivalents to leaded disc varistors of 5mm and 7mm sizes. The thermoplastic encapsulation is non-flammable according to UL 94V-0 standards and the contacts are made of a tinned copper sheet. These transient voltage suppressors cover an operating voltage from 11VRMS to 300VRMS with a maximum surge current from 100A to 1200A.

智慧電錶解決方案

KEMET Electronics智慧電錶解決方案可協助為全國型基礎設施和智慧電網系統提供分析與情報。本解決方案包含各種電容器、電感器等裝置,可協助公用設施供應商更有效地達成需求,同時讓使用者監控其使用習慣。KEMET Electronics智慧電錶解決方案適用於電力、天然氣、水和其他公用設施。

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.