VE1206K121R040

KEMET
80-VE1206K121R040
VE1206K121R040

製造商:

說明:
壓敏電阻 56V 120A 1206 AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 403

庫存:
403
可立即送貨
在途量:
15,000
預期1/9/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.58 HK$6.58
HK$4.00 HK$40.00
HK$2.52 HK$252.00
HK$2.20 HK$550.00
HK$1.88 HK$940.00
HK$1.69 HK$1,690.00
完整捲(訂購多個2500)
HK$1.51 HK$3,775.00
HK$1.33 HK$6,650.00
HK$1.22 HK$12,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 壓敏電阻
RoHS:  
VE
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
112 V
120 A
800 mJ
370 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: SI
额定电流: 1 A
高度: 0.85 mm
長度: 3.2 mm
產品類型: Varistors
原廠包裝數量: 2500
子類別: Varistors
耐受性: 10 %
類型: Low Voltage High Temperature Varistors
寬度: 1.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
85334002
BRHTS:
85334012
ECCN:
EAR99

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

VE SMD 150°C Low Voltage High-Temp Varistors

KEMET VE SMD 150°C Low Voltage High-Temperature Varistors are designed to protect sensitive electronics devices against high voltage surges in the low voltage range. The VE series is AEC-Q200 compliant with operating performance at 150°C and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. KEMET VE high-temperature varistors offer a 3V to 170V voltage range and -55°C to +150°C operating temperature. 

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.