T540B686M006BH8710

KEMET
80-T540B686M6BH8710
T540B686M006BH8710

製造商:

說明:
鉭電容器 - 聚合物 6V 68uF 1311 20% ESR=80mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$74.88 HK$149,760.00

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容器 - 聚合物
RoHS: N
68 uF
6.3 VDC
SMD/SMT
20 %
1311
80 mOhms
42.8 uA
- 55 C
+ 125 C
3528
B Case
T540 HRA
Reel
品牌: KEMET
濕度敏感: Yes
產品類型: Tantalum Capacitors
原廠包裝數量: 2000
子類別: Capacitors
公司名稱: KO-CAP
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Effective 7/10/17, KEMET will initiate a standardization in the
marking of the polarity band in the T540/541 series. See PCN
under the Documents tab for drawing. There is no change in the
part number, form, fit, electrical properties, or function.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-13

此功能需要啟用JavaScript。

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T540 & T541 HRA Capacitors

KEMET T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of first-to-market polymer cathode technology High-Reliability Series (HRA) capacitors for military and aerospace applications. The T540 series and the T541 series from KEMET have several key features, including high-frequency capacitance retention, benign failure mode, volumetric efficiency, and low ESR values.