T510X226K050ATE075

KEMET
80-T510X226K50ATE075
T510X226K050ATE075

製造商:

說明:
鉭電容 - 固態 SMD 50V 22uF 2917 10% ESR=75mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,653

庫存:
1,653 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$102.50 HK$102.50
HK$78.09 HK$780.90
HK$69.05 HK$3,452.50
HK$66.25 HK$6,625.00
完整捲(訂購多個500)
HK$63.05 HK$31,525.00
HK$62.06 HK$62,060.00
2,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
Cut Tape
MouseReel
T510 Multiple Anode
22 uF
50 VDC
10 %
75 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 125 C
SMD/SMT
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: MX
損耗因數DF: 8 %
泄漏電流: 11 uA
產品: Tantalum Solid Low ESR Standard Grade
產品類型: Tantalum Capacitors
紋波電流: 1.897 A
原廠包裝數量: 500
子類別: Capacitors
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

T510 Tantalum Surface-Mount Capacitors

KEMET T510 Tantalum Surface-Mount Capacitors are designed for applications requiring high surge current and high ripple current capability. These multiple anode MnO2 capacitors feature capacitance values of 10μF to 1,000μF and a voltage range of 4VDC to 50VDC. Other features include low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. KEMET T510 Tantalum Surface-Mount Capacitors meet or exceed EIA Standard 535BAAC, and AEC-Q200-qualified variants are available. Applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.