T510E108K004ATE018

KEMET
80-T510E108K004
T510E108K004ATE018

製造商:

說明:
鉭電容 - 固態 SMD 4V 1000uF 2924 10% ESR=18mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$45.21 HK$22,605.00
HK$43.48 HK$43,480.00
HK$42.58 HK$85,160.00
5,000 報價

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
T510 Multiple Anode
1 mF
4 VDC
10 %
18 mOhms
2924
7360
E Case
7.3 mm (0.287 in)
6 mm (0.236 in)
3.6 mm (0.142 in)
- 55 C
+ 125 C
SMD/SMT
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: MX
泄漏電流: 40 uA
產品: Tantalum Solid Low ESR Standard Grade
產品類型: Tantalum Capacitors
原廠包裝數量: 500
子類別: Capacitors
每件重量: 830 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Kemet Commercial Tantalum Surface Mount Capacitors

Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.

Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.

Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0107-17

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T510 Tantalum Surface-Mount Capacitors

KEMET T510 Tantalum Surface-Mount Capacitors are designed for applications requiring high surge current and high ripple current capability. These multiple anode MnO2 capacitors feature capacitance values of 10μF to 1,000μF and a voltage range of 4VDC to 50VDC. Other features include low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. KEMET T510 Tantalum Surface-Mount Capacitors meet or exceed EIA Standard 535BAAC, and AEC-Q200-qualified variants are available. Applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.