T491X156K035AT

KEMET
80-T491X156K035
T491X156K035AT

製造商:

說明:
鉭電容 - 固態 SMD 35V 15uF 2917 10% ESR=900mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,326

庫存:
3,326 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.11 HK$16.11
HK$12.25 HK$122.50
HK$10.36 HK$518.00
HK$9.62 HK$962.00
完整捲(訂購多個500)
HK$8.30 HK$4,150.00
HK$7.29 HK$36,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
Cut Tape
MouseReel
T491
15 uF
35 VDC
10 %
900 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 125 C
SMD/SMT
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: MX
泄漏電流: 5.3 uA
產品: Tantalum Solid Standard Grade - Other Various
產品類型: Tantalum Capacitors
原廠包裝數量: 500
子類別: Capacitors
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
These Kemet Tantalum Capacitors may come with different
part markings than shown on the datasheet due to the plant
in Mexico in which they are made.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-24

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

T491 Solid Tantalum Chip Capacitors

KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.