T110D227M010AT

KEMET
80-T110D227M010AT
T110D227M010AT

製造商:

說明:
鉭電容 - 含固態鉛 10volts 220uF 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$242.08 HK$242.08
HK$187.50 HK$1,875.00
HK$155.11 HK$9,306.60
HK$150.75 HK$15,075.00
HK$148.95 HK$74,475.00
1,000 報價

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容 - 含固態鉛
RoHS:  
220 uF
10 VDC
Axial
19.96 mm (0.786 in)
8.92 mm
20 %
600 mOhms
- 55 C
+ 125 C
Hermetically Sealed
T110
Tray
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: MX
損耗因數DF: 8
引線直徑: 0.64 mm
泄漏電流: 10 uA
封裝/外殼: Case D
產品: Tantalum Solid Hermetically Sealed
產品類型: Tantalum Capacitors
原廠包裝數量: 20
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.