T110A105K015AS

KEMET
80-T110A105K015
T110A105K015AS

製造商:

說明:
鉭電容 - 含固態鉛 15volts 1uF 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.58 HK$90.58
HK$68.14 HK$681.40
HK$60.42 HK$3,021.00
HK$55.07 HK$5,507.00
HK$47.68 HK$28,608.00
HK$47.59 HK$49,969.50
HK$46.03 HK$96,663.00
10,050 報價

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容 - 含固態鉛
RoHS: N
1 uF
15 VDC
Axial
7.26 mm (0.286 in)
3.43 mm
10 %
17 Ohms
- 55 C
+ 125 C
Hermetically Sealed
T110
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: MX
損耗因數DF: 3
高度: 0.51 mm
引線直徑: 0.51 mm
泄漏電流: 300 nA
封裝/外殼: Case A
產品: Tantalum Solid Hermetically Sealed
產品類型: Tantalum Capacitors
原廠包裝數量: 150
子類別: Capacitors
每件重量: 350 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

此功能需要啟用JavaScript。

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.