R474R410050A1K

KEMET
80-R474R410050A1K
R474R410050A1K

製造商:

說明:
安全電容器 1uF 440VAC 10% X1 Rad

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 725

庫存:
725
可立即送貨
在途量:
128
預期17/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.36 HK$34.36
HK$24.58 HK$245.80
HK$20.63 HK$1,031.50
HK$19.07 HK$1,907.00
HK$17.26 HK$8,837.12
HK$15.95 HK$32,665.60
HK$15.62 HK$79,974.40

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 安全電容器
RoHS:  
1 uF
X1
440 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
32 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
33 mm
R47
Tray
品牌: KEMET
引線直徑: 0.8 mm
產品類型: Safety Capacitors
原廠包裝數量: 128
子類別: Capacitors
類型: Metallized Polypropylene Film EMI Suppression Capacitors Class X1
每件重量: 22.810 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

R47 EMI Suppression Capacitors

KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL 94V-0 requirements. The series is designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The capacitors are ideal for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047μF to 2.2μF and a rated voltage of 440VAC 50Hz/60Hz. These automotive-grade devices feature self-healing properties and an operating temperature range of -40°C to +110°C.