R46KI315040P0M

KEMET
80-R46KI315040P0M
R46KI315040P0M

製造商:

說明:
安全電容器 .15uF 275VAC 20% X2 Rad

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.17 HK$6.17
HK$2.97 HK$29.70
HK$2.69 HK$269.00
HK$2.22 HK$1,110.00
HK$2.06 HK$2,060.00
HK$1.88 HK$3,760.00
HK$1.82 HK$9,100.00
HK$1.79 HK$44,750.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 安全電容器
RoHS:  
0.15 uF
X2
275 VAC
Radial
15 mm (0.591 in)
560 VDC
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
11 mm
R46 X2 275 MIN
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: BG
引線直徑: 0.6 mm
產品類型: Safety Capacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: X2 Class Metallized Polypropylene Film Capacitor, Self Healing Properties
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

EMI/RFI抑制電容器

KEMET Electronics EMI/RFI抑制電容器的最大額定電壓為760VAC,非常適合用於電容式電源。EMI/RFI抑制電容器包括以下系列:R41、R41-T、R46、R47、F862、PME271M、PME264、PME271Y、SMP253、PME271E、PZB300、PHZ9004、R49、PHE844、PHE845、P278、PME295、P295、F861、F871、F872、F873、F881、F862和P278。

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.