PHV227HLP4520ME4

KEMET
80-PHV227HLP4520ME4
PHV227HLP4520ME4

製造商:

說明:
鋁質電解電容器 - SMD 25V 5200uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,020
工廠前置作業時間:
37
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.29 HK$136.29
HK$100.61 HK$1,006.10
HK$82.20 HK$4,110.00
HK$78.17 HK$7,817.00
HK$78.09 HK$26,550.60

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鋁質電解電容器 - SMD
RoHS:  
5.2 mF
25 VDC
19 mm (0.748 in)
3000 Hour
Hybrid Vertical Crown SMD Capacitors
20 %
31.2 A
8 mOhms
- 40 C
+ 125 C
37 mm
PHV227
AEC-Q200
Tray
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: PT
產品類型: Electrolytic Capacitors
原廠包裝數量: 340
子類別: Capacitors
終端類型: SMD/SMT
類型: Vertical Crown SMD Capacitors
零件號別名: A223LP522M025B
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

AEC-Q200混合型聚合物電容器

KEMET AEC-Q200混合型聚合物電容器專為對效能要求極高的汽車應用而設計。這些耐高溫電容器提供高紋波電流能力、耐振動性,並採用有極性全焊接式設計。捲繞體置於圓柱形鋁殼內,並採用高純度鋁蓋與高品質橡膠密封墊。捲繞體亦以液體電解質浸潤,以提供自我修復能力。KEMET混合型聚合物電容器提供多種外形型式,包括軸向型、徑向冠型與表面黏著型。KEMET的混合型聚合物電容器提供多種封裝型式。PHH與A7C系列為徑向型,可直立安裝。PHA系列為軸向型,適合低矮的水平安裝。PHS、PHV與A78系列為表面貼裝元件,支援回流焊接。KEMET AEC-Q200混合型聚合物電容器適用於行動裝置、汽車與飛機設備。

Horizontal & Vertical Hybrid Crown SMD Capacitors

KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors provide high ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C. These surface-mount capacitors are constructed with a polarized all-welded design with a cylindrical aluminum housing, high vibration resistance, and self-healing behaviors. KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors operate in a -40°C to +125°C temperature range. These capacitors are RoHS and REACH compliant and are AEC-Q200 qualified for demanding applications. Ideal applications include mobile, automotive, and aircraft installations.