PEH200VO433AMB2
請參閱產品規格
製造商:
說明:
鋁質電解電容器 - 螺絲接線端 3300uF 400VDC 20% 65 With Mounting Stud
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
-
工廠前置作業時間:
-
33 週 工廠預計生產時間。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$812.71 | HK$78,020.16 |
類似產品
規格書
Models
Other
Specification Sheets
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220085
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- MXHTS:
- 8532220499
- BRHTS:
- 85322200
- ECCN:
- EAR99
香港

No hardware is included with our screw terminals. It must be purchased separately
Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3