ND18X2N6

KEMET
80-ND18X2N6
ND18X2N6

製造商:

說明:
揚聲器及變頻器 120 kHz 1610 pF T2mm -20/+60C N6 Material

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.01 HK$386.01
HK$380.67 HK$3,806.70
HK$367.35 HK$9,183.75

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 揚聲器及變頻器
RoHS:  
Transducers
Piezoelectric
120 kHz
Round
- 20 C
+ 60 C
18 mm
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 2 mm
封裝: Bulk
產品類型: Speakers & Transducers
系列: ND
原廠包裝數量: 1
子類別: Audio Devices
零件號別名: UPCND0A0180200
每件重量: 1.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Disc Shape Piezoelectric Transducers

KEMET Disc Shape Piezoelectric Transducers are piezoceramics that use original high-performance piezoelectric materials. These transducers are based on the principle of the piezoelectric effect and generate a charge in response to pressure and an inverse piezoelectric effect. The disc shape piezoelectric transducers operate from -20°C to 60°C temperature range and are RoHS and REACH compliant. These transducers are ideal for vibratory feeders, ultrasonic cleaning machines, ultrasonic levitation, ultrasonic flow and level meters, and ultrasonic distance, load, and impact sensors.