MPLCV0654L470

KEMET
80-MPLCV0654L470
MPLCV0654L470

製造商:

說明:
功率電感器 - SMD 47uH 20% 3A 175mOhms AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,600

庫存:
1,600 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.95 HK$15.95
HK$14.22 HK$142.20
HK$13.15 HK$328.75
HK$12.74 HK$1,274.00
HK$12.00 HK$3,000.00
完整捲(訂購多個1000)
HK$11.43 HK$11,430.00
HK$9.70 HK$19,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率電感器 - SMD
RoHS:  
High Power Inductor
3126 (7967 metric)
Shielded
47 uH
20 %
2.1 A
175 mOhms
3 A
- 55 C
+ 155 C
Standard
7.9 mm
6.7 mm
5.4 mm
Metal Composite
AEC-Q200
MPLCV
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: KEMET
外殼代碼 - in: 3126
外殼代碼 - mm: 7967
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
零件號別名: UPIT0654L47000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

金屬複合電感器

KEMET金屬複合電感器配備複合式金屬芯,具有更高電源效率。KEMET SMD電感器還具有高磁導率,適用於帶有低直流電阻(DCR)的高電感應用。其他特點和優勢包括在更高的開關頻率下的低損耗、降低噪音的模製金屬結構,以及採用小巧封裝,具有更高電流、功率和飽和度。

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

MPLCV & MPCV AEC-Q200 Metal Composite Inductors

KEMET MPLCV and MPCV AEC-Q200 Metal Composite Inductors are ideal for DC-to-DC switching power supplies for automotive applications. These inductors feature a combination of composite core material and round or flat wire. This design allows them to be used in applications with high switching frequencies or high current loads and where efficiency is important. KEMET MPLCV and MPCV AEC-Q200 Metal Composite Inductors offer an operating temperature of up to +155°C, high current, low DCR, low acoustic noise, and low magnetic flux leakage.