FX5(50)-10X50MT0055

KEMET
80-FX55010X50MT0055
FX5(50)-10X50MT0055

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 FX5 FLXSHT 1pc=10Kmm 50m x10x0.05mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,209.74 HK$1,209.74
HK$1,120.88 HK$11,208.80

商品屬性 屬性值 選擇屬性
KEMET
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
High Permeability - Noise Suppression Sheets
Adhesive
50 m
10 mm
0.05 mm
FX5
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: JP
材料: Metal
原廠包裝數量: 1
子類別: EMI/RFI
公司名稱: Flex Suppressor
零件號別名: UFSFX5005G01AA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102030
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Noise Suppression Sheets

KEMET Noise Suppression Sheets FLEX SUPPRESSOR® are effectively designed for high-frequency noise generated from electronic devices. These sheets are available in a broad range of frequencies, from the MHz band to the GHz band, and there's virtually no limitation to where they can be used. KEMET Noise Suppression Sheets FLEX SUPPRESSOR can be easily trimmed into any shape for ease of installation.

EMI Noise Suppression Tape FLEX SUPPRESSOR®

KEMET EMI Noise Suppression Tape FLEX SUPPRESSOR® is optimized for cable EMI issues and provides a flexible noise suppression solution by attenuating surface conduction noise and reducing radiation effectively. KEMET FLEX SUPPRESSOR offers a smart design that allows the user to simply apply it to wrap under the jacket or around the outer surface. This FLEX SUPPRESSOR tape is designed for high-frequency noise generated from electronic devices. Applications include charger, power, EMI debugging, and interface cables (HDMI, USB, LVDS, etc.).

AEC-Q200 & High Frequency Noise Suppression Sheets

KEMET AEC-Q200 and High Frequency Noise Suppression Sheets offer a maximum 0.3mm thickness, 1MHz to 3GHz frequency range, and AEC-Q200 qualification. These sheets are designed to suppress high frequency noise from electronic devices and are effective for electromagnetic wave and resonance suppression. The thin, flexible material ensures there is virtually no limitation to where these sheets can be used. KEMET AEC-Q200 and High Frequency Noise Suppression Sheets are ideal for digital still cameras, mobile phones, tablets, and car infotainment applications.

Flex Suppressor®

KEMET Flex Suppressor®為EMI抑制薄板,其設計可確保純淨的電磁環境,抑制雜訊的程度則超越以鐵氧體為基礎的裝置。KEMET Flex Suppressor是在聚合物基礎中混合及散佈微米尺寸磁性材料粉末而製成的複合薄板。此款雜訊抑制薄板可有效抑制電子裝置產生的高頻雜訊,在開放空間中則可抑制輻射的雜訊聲波。藉由將此薄板附加至基板與纜線上,可使訊號線路中的雜訊電流弱化。作為天線使用的纜線所產生的輻射雜訊可獲得抑制。

Digital Processor Solutions

YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.